- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 16MU335MB33225
16MU335MB33225
Rubycon America
Polymer Multi-Layer Chip Capacitor - 3.3uF ±20% - 16VDC - SMD 3225
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Polymer Multi-Layer Chip Capacitor - 3.3uF ±20% - 16VDC - SMD 3225
Search Keywords: 16MU335MB33225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:16MU335MB33225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250045
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
500
$8.024
1,000
$4.248
1,500
$2.989
2,000 +
$2.930
Click for Quote
Log in
to unlock special pricing