- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 16MU156MD15750
16MU156MD15750
Rubycon America
Polymer Multi-Layer Chip Capacitor - 15uF ±20% - 16VDC - SMD 5750
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Polymer Multi-Layer Chip Capacitor - 15uF ±20% - 16VDC - SMD 5750
Search Keywords: 16MU156MD15750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:16MU156MD15750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250045
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
250
$16.864
500
$8.928
750
$6.283
1,000 +
$6.157
Click for Quote
Log in
to unlock special pricing