- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 16MS7100MEFC6.3X7
16MS7100MEFC6.3X7
Rubycon America
Aluminum Electrolytic - Radial - 100uF - 20% - 16VDC - 6.3mm dia x 7mm - -40 to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 100uF - 20% - 16VDC - 6.3mm dia x 7mm - -40 to 85°C
Search Keywords: 16MS7100MEFC63X7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:16MS7100MEFC6.3X7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:6.3 x 7 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,466
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.1106
3,000
$0.0884
6,000
$0.0848
9,000
$0.0835
27,000
$0.0805
51,000
$0.0776
102,000
$0.0764
150,000 +
$0.0753
Click for Quote
Log in
to unlock special pricing