16MS5100MEFC8X5
Rubycon America
Aluminum Electrolytic - Radial - 100uF - 20% - 16VDC - 8mm dia x 5mm - -40 to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 100uF - 20% - 16VDC - 8mm dia x 5mm - -40 to 85°C
Search Keywords: 16MS5100MEFC8X5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:16MS5100MEFC8X5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:8 x 5 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
110
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
110
$0.236
250
$0.149
500
$0.112
1,000
$0.090
3,000
$0.075
6,000
$0.067
12,000 +
$0.061
Click for Quote
Log in
to unlock special pricing