- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 16JZV220M6.3X8
16JZV220M6.3X8
Rubycon America
Aluminum Electrolytic - SMD - 220uF - 20% - 16VDC - 6.3mm dia x 8mm - -55 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 220uF - 20% - 16VDC - 6.3mm dia x 8mm - -55 to 105°C
Search Keywords: 16JZV220M63X8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:16JZV220M6.3X8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 8 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
900
Order Increment:
900
23 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
900
$0.153
1,800
$0.146
3,600
$0.138
7,200 +
$0.131
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments