- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 16JGV22M5X6.1
16JGV22M5X6.1
Rubycon America
Aluminum Electrolytic - SMD - 22uF - 20% - 16VDC - 5mm dia x 6.1mm - -55 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 22uF - 20% - 16VDC - 5mm dia x 6.1mm - -55 to 105°C
Search Keywords: 16JGV22M5X61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:16JGV22M5X6.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:222179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount2190
-
Size:5 x 6.1 mm
-
Termination Style:N/R
-
Voltage:162205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
90
$0.269
100
$0.256
250
$0.183
500
$0.128
1,000
$0.116
2,500
$0.096
5,000
$0.086
10,000 +
$0.084
Click for Quote
Log in
to unlock special pricing