- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 160MXG2200MEFCSN30X45
160MXG2200MEFCSN30X45
Rubycon America
Aluminum Electrolytic - Radial - 2200uF - 20% - 160VDC - 30mm dia x 45mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 2200uF - 20% - 160VDC - 30mm dia x 45mm - -40 to 105°C
Search Keywords: 160MXG2200MEFCSN30X45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:160MXG2200MEFCSN30X45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 45 mm
-
Termination Style:Snap-In
-
Voltage:160 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
278
Can Ship immediately
Minimum Order Quantity:
5
34 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
5
$6.36
25
$5.84
100
$5.39
300
$5.03
500
$4.86
1,000
$4.64
2,500
$4.34
5,000 +
$4.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments