- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 160BXW220MEFR14.5X25
160BXW220MEFR14.5X25
Rubycon America
Aluminum Electrolytic - Radial - 220uF - 20% - 160VDC - 14.5mm dia x 25mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 220uF - 20% - 160VDC - 14.5mm dia x 25mm - -40 to 105°C
Search Keywords: 160BXW220MEFR145X25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:160BXW220MEFR14.5X25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:14.5 x 25 mm
-
Termination Style:Radial
-
Voltage:160 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$2.400
100
$2.280
250
$1.629
500
$1.140
1,000
$1.036
2,500
$0.851
5,000
$0.770
10,000 +
$0.750
Click for Quote
Log in
to unlock special pricing