Image is representational - see mfr. specs

10ZLJ2700M12.5X20

Rubycon America

Aluminum Electrolytic - Radial - 2700uF - 20% - 10VDC - 12.5mm dia x 20mm - -40 to 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic - Radial - 2700uF - 20% - 10VDC - 12.5mm dia x 20mm - -40 to 105°C
Search Keywords: 10ZLJ2700M125X20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    10ZLJ2700M12.5X20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    2700 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
19 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
30
$0.975
100
$0.926
250
$0.662
500
$0.463
1,000
$0.421
3,000
$0.346
5,000
$0.313
10,000 +
$0.305
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!