- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 10ZLH6800MEFC16X25
Rubycon America
10ZLH6800MEFC16X25
Aluminum Electrolytic - Radial - 6800uF - 20% - 10VDC - 16mm dia x 25mm - -40 to 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Electrolytic - Radial - 6800uF - 20% - 10VDC - 16mm dia x 25mm - -40 to 105°C
Search Keywords: 10ZLH6800MEFC16X25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:10ZLH6800MEFC16X25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Capacitance Value:6800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Frequently Asked Questions
Is 10ZLH6800MEFC16X25 RoHS compliant?
Yes, 10ZLH6800MEFC16X25 is RoHS compliant.
What is the lead time for 10ZLH6800MEFC16X25?
The standard lead time for 10ZLH6800MEFC16X25 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
19 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
20
$1.629
100
$1.547
250
$1.105
600
$0.774
1,200
$0.703
3,000
$0.577
5,400
$0.523
10,200 +
$0.509
Click for Quote
Log in
to unlock special pricing