- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 10ZLH150MEFC5X11
10ZLH150MEFC5X11
Rubycon America
Aluminum Electrolytic - Radial - 150uF - 20% - 10VDC - 5mm dia x 11mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 150uF - 20% - 10VDC - 5mm dia x 11mm - -40 to 105°C
Search Keywords: 10ZLH150MEFC5X11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:10ZLH150MEFC5X11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,000
Can Ship immediately
Buy all 1,000 in-stock or the regular minimum order quantity of 3000
Stock lot only:
1000
Minimum Order Quantity:
3000
Order Increment:
3000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.0496
3,000
$0.0451
6,000
$0.0450
9,000
$0.0441
12,000
$0.0440
27,000
$0.0429
51,000
$0.0428
102,000
$0.0421
150,000 +
$0.0420
Click for Quote
Log in
to unlock special pricing