- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 10ZLH1000MEFCT78X16
10ZLH1000MEFCT78X16
Rubycon America
Cap Aluminum Lytic 1000uF 10V 20% (8 X 16mm) Radial 3.5mm 1250mA 8000h 105A°C Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 1000uF 10V 20% (8 X 16mm) Radial 3.5mm 1250mA 8000h 105A°C Ammo
Search Keywords: 10ZLH1000MEFCT78X16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:10ZLH1000MEFCT78X16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:10002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:8 x 16 mm
-
Termination Style:Radial2202
-
Voltage:102205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,450
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.147
2,000
$0.140
4,000
$0.133
8,000 +
$0.126
Click for Quote
Log in
to unlock special pricing