- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 10ZLH1000MEFC10X12.5
10ZLH1000MEFC10X12.5
Rubycon America
Aluminum Electrolytic - Radial - 1000uF - 20% - 10VDC - 10mm dia x 12.5mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 1000uF - 20% - 10VDC - 10mm dia x 12.5mm - -40 to 105°C
Search Keywords: 10ZLH1000MEFC10X125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:10ZLH1000MEFC10X12.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:10002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:10 x 12.5 mm
-
Termination Style:Radial2202
-
Voltage:102205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,790
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1267
3,000
$0.1244
5,000
$0.1234
8,000
$0.1224
25,000
$0.1201
50,000
$0.1187
100,000
$0.1173
150,000 +
$0.1171
Click for Quote
Log in
to unlock special pricing