- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 10ZL5600MEFC16X25
10ZL5600MEFC16X25
Rubycon America
Aluminum Electrolytic - Radial - 5600uF - 20% - 10VDC - 16mm dia x 25mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 5600uF - 20% - 10VDC - 16mm dia x 25mm - -40 to 105°C
Search Keywords: 10ZL5600MEFC16X25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:10ZL5600MEFC16X25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Capacitance Value:5600 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
20
$1.512
100
$1.437
250
$1.026
600
$0.718
1,200
$0.653
3,000
$0.536
5,400
$0.485
10,200 +
$0.473
Click for Quote
Log in
to unlock special pricing