- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 10ZL4700MEFC12.5X35
10ZL4700MEFC12.5X35
Rubycon America
Aluminum Electrolytic - Radial - 4700uF - 20% - 10VDC - 12.5mm dia x 35mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 4700uF - 20% - 10VDC - 12.5mm dia x 35mm - -40 to 105°C
Search Keywords: 10ZL4700MEFC125X35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:10ZL4700MEFC12.5X35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 35 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Buy all 18 in-stock or the regular minimum order quantity of 50
Stock lot only:
18
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
1
$0.5302
50
$0.4820
250
$0.4383
600
$0.4312
1,200
$0.4213
3,000
$0.4041
5,400
$0.3980
7,800
$0.3920
15,000 +
$0.3862
Click for Quote
Log in
to unlock special pricing