- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 10YXH8200MEFC16X35.5
10YXH8200MEFC16X35.5
Rubycon America
Aluminum Electrolytic - Radial - 8200uF - 20% - 10VDC - 16mm dia x 35.5mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 8200uF - 20% - 10VDC - 16mm dia x 35.5mm - -40 to 105°C
Search Keywords: 10YXH8200MEFC16X355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:10YXH8200MEFC16X35.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:8200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 35.5 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
21 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$2.141
100
$2.034
200
$1.453
600
$1.017
1,000
$0.924
2,600
$0.759
5,000
$0.687
10,000 +
$0.669
Click for Quote
Log in
to unlock special pricing