- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 10YXH470MEFC8X11.5
10YXH470MEFC8X11.5
Rubycon America
Aluminum Electrolytic - Radial - 470uF - 20% - 10VDC - 8mm dia x 11.5mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 470uF - 20% - 10VDC - 8mm dia x 11.5mm - -40 to 105°C
Search Keywords: 10YXH470MEFC8X115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:10YXH470MEFC8X11.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
110
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
110
$0.239
250
$0.162
500
$0.114
1,000
$0.103
2,000
$0.085
6,000
$0.077
10,000 +
$0.075
Click for Quote
Log in
to unlock special pricing