- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 10YXG10000MEFC16X40
10YXG10000MEFC16X40
Rubycon America
Aluminum Electrolytic - Radial - 10000uF - 20% - 10VDC - 16mm dia x 40mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 10000uF - 20% - 10VDC - 16mm dia x 40mm - -40 to 105°C
Search Keywords: 10YXG10000MEFC16X40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:10YXG10000MEFC16X40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:10000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 40 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
19 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$2.505
100
$2.380
200
$1.700
600
$1.190
1,000
$1.082
2,600
$0.888
5,000
$0.804
10,000 +
$0.783
Click for Quote
Log in
to unlock special pricing