- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 10YXF100MEFC5X11
Available Replacements
RECOMMENDED REPLACEMENT
Rubycon America
10YXF100MEFC5X11
Aluminum Electrolytic - Radial - 100uF - 20% - 10VDC - 5mm dia x 11mm - -40 to 105°C
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Aluminum Electrolytic - Radial - 100uF - 20% - 10VDC - 5mm dia x 11mm - -40 to 105°C
Search Keywords: 10YXF100MEFC5X11
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Rubycon America |
| Part No: | 10YXF100MEFC5X11 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
| Capacitance Value: | 100 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -40 to 105 °C |
| Mounting: | Through Hole |
| Size: | 5 x 11 mm |
| Termination Style: | Radial |
| Voltage: | 10 VDC |
Product Guides
+
Frequently Asked Questions
Is 10YXF100MEFC5X11 discontinued?
Yes, 10YXF100MEFC5X11 from Rubycon America is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 10YXF100MEFC5X11?
The recommended replacement for 10YXF100MEFC5X11 is 10YXJ100M5X11 from Rubycon America, available from OnlineComponents.com.
Is 10YXF100MEFC5X11 RoHS compliant?
Yes, 10YXF100MEFC5X11 is RoHS compliant.
What is the lead time for 10YXF100MEFC5X11?
The standard lead time for 10YXF100MEFC5X11 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.