- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 10YXF1000MEFC10X16
10YXF1000MEFC10X16
Rubycon America
Aluminum Electrolytic - Radial - 1000uF - 20% - 10VDC - 10mm dia x 16mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 1000uF - 20% - 10VDC - 10mm dia x 16mm - -40 to 105°C
Search Keywords: 10YXF1000MEFC10X16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:10YXF1000MEFC10X16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.1165
3,000
$0.1104
5,000
$0.1101
8,000
$0.1096
25,000
$0.1074
50,000
$0.1054
100,000
$0.1052
150,000 +
$0.1048
Click for Quote
Log in
to unlock special pricing