- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 10TXV220M6.3X8
10TXV220M6.3X8
Rubycon America
Aluminum Electrolytic - SMD - 220uF - 20% - 10VDC - 6.3mm dia x 8mm - -40 to 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 220uF - 20% - 10VDC - 6.3mm dia x 8mm - -40 to 125°C
Search Keywords: 10TXV220M63X8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:10TXV220M6.3X8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:6.3 x 8 mm
-
Termination Style:N/R
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,527
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1125
19 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
250
$0.2251
500
$0.2246
1,125
$0.2240
2,250
$0.1680
3,375
$0.1568
4,500 +
$0.1537
Click for Quote
Log in
to unlock special pricing