- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 10TXV100M6.3X8
10TXV100M6.3X8
Rubycon America
Aluminum Electrolytic - SMD - 100uF - 20% - 10VDC - 6.3mm dia x 8mm - -40 to 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 100uF - 20% - 10VDC - 6.3mm dia x 8mm - -40 to 125°C
Search Keywords: 10TXV100M63X8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:10TXV100M6.3X8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:6.3 x 8 mm
-
Termination Style:N/R
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
900
Order Increment:
900
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
900
$0.1144
1,800
$0.1127
5,400
$0.1110
8,100
$0.1093
10,800
$0.1077
25,200
$0.1061
50,400
$0.1045
100,800 +
$0.1029
Click for Quote
Log in
to unlock special pricing