- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 10TRV680M10X10.5
10TRV680M10X10.5
Rubycon America
Aluminum Electrolytic - SMD - 680uF - 20% - 10VDC - 10mm dia x 10.5mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 680uF - 20% - 10VDC - 10mm dia x 10.5mm - -40 to 105°C
Search Keywords: 10TRV680M10X105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:10TRV680M10X10.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:10 x 10.5 mm
-
Termination Style:N/R
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
30
$0.952
100
$0.905
250
$0.646
500
$0.452
1,000
$0.411
2,500
$0.338
5,000
$0.306
10,000 +
$0.298
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments