- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 10TRV6800M18X21.5
10TRV6800M18X21.5
Rubycon America
Aluminum Electrolytic - SMD - 6800uF - 20% - 10VDC - 18mm dia x 21.5mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 6800uF - 20% - 10VDC - 18mm dia x 21.5mm - -40 to 105°C
Search Keywords: 10TRV6800M18X215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:10TRV6800M18X21.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Capacitance Value:6800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:18 x 21.5 mm
-
Termination Style:N/R
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
150
$2.268
300
$1.701
450
$1.588
600 +
$1.556
Click for Quote
Log in
to unlock special pricing