- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 10TRV1800M12.5X13.5
10TRV1800M12.5X13.5
Rubycon America
Aluminum Electrolytic - SMD - 1800uF - 20% - 10VDC - 12.5mm dia x 13.5mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 1800uF - 20% - 10VDC - 12.5mm dia x 13.5mm - -40 to 105°C
Search Keywords: 10TRV1800M125X135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:10TRV1800M12.5X13.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:12.5 x 13.5 mm
-
Termination Style:N/R
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
25
$0.670
250
$0.599
500
$0.590
1,800
$0.569
3,600
$0.560
5,400
$0.552
9,000
$0.544
16,200 +
$0.536
Click for Quote
Log in
to unlock special pricing