- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 10SWZ47MR25
10SWZ47MR25
Rubycon America
CAP 47 F 10V 20% 2917
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CAP 47 F 10V 20% 2917
Search Keywords: 10SWZ47MR25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:10SWZ47MR25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$3.41
200
$3.28
500
$3.14
2,000
$3.03
4,000 +
$2.90
Click for Quote
Log in
to unlock special pricing