- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 10SEV2200M12.5X16
10SEV2200M12.5X16
Rubycon America
Aluminum Electrolytic - SMD - 2200uF - 20% - 10VDC - 12.5mm dia x 16mm - -40 to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 2200uF - 20% - 10VDC - 12.5mm dia x 16mm - -40 to 85°C
Search Keywords: 10SEV2200M125X16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:10SEV2200M12.5X16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1350 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:12.5 x 16 mm
-
Termination Style:N/R
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
338
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
338
$0.843
675
$0.633
1,013
$0.591
1,350 +
$0.579
Click for Quote
Log in
to unlock special pricing