- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 10SEV1000M12.5X13.5
10SEV1000M12.5X13.5
Rubycon America
Aluminum Electrolytic - SMD - 1000uF - 20% - 10VDC - 12.5mm dia x 13.5mm - -40 to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 1000uF - 20% - 10VDC - 12.5mm dia x 13.5mm - -40 to 85°C
Search Keywords: 10SEV1000M125X135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:10SEV1000M12.5X13.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:12.5 x 13.5 mm
-
Termination Style:N/R
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
50
$0.4797
250
$0.4584
1,800
$0.4322
3,600
$0.4230
5,400
$0.4166
9,000
$0.4104
10,800
$0.4042
16,200 +
$0.3982
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments