Image is representational - see manufacturer specifications

Rubycon America Authorized Distributor

10PX3300MEFC10X20

Aluminum Electrolytic - Radial - 3300uF - 20% - 10VDC - 10mm dia x 20mm - -55 to 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic - Radial - 3300uF - 20% - 10VDC - 10mm dia x 20mm - -55 to 105°C
Search Keywords: 10PX3300MEFC10X20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    10PX3300MEFC10X20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    3300 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 10PX3300MEFC10X20 RoHS compliant?
Yes, 10PX3300MEFC10X20 is RoHS compliant.
What is the lead time for 10PX3300MEFC10X20?
The standard lead time for 10PX3300MEFC10X20 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 998
Can Ship immediately Buy all 998 in-stock or the regular minimum order quantity of 1000
Stock lot only:
998
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 12/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2188
1,000
$0.1989
3,000
$0.1954
5,000
$0.1937
8,000
$0.1922
10,000
$0.1914
25,000
$0.1884
50,000 +
$0.1862
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!