- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 10PX220MEFCT15X11
10PX220MEFCT15X11
Rubycon America
Cap Aluminum Lytic 220uF 10V 20% (5 X 11mm) Radial 2.5mm 165mA 1000h 105A°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 220uF 10V 20% (5 X 11mm) Radial 2.5mm 165mA 1000h 105A°C T/R
Search Keywords: 10PX220MEFCT15X11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:10PX220MEFCT15X11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:2202179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole2190
-
Size:5 x 11 mm
-
Termination Style:Radial2202
-
Voltage:102205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,000
$0.0376
6,000
$0.0370
10,000
$0.0364
26,000
$0.0359
50,000
$0.0353
100,000
$0.0348
150,000
$0.0343
250,000 +
$0.0337
Click for Quote
Log in
to unlock special pricing