- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 10ML100MEFC6.3X5
Rubycon America
10ML100MEFC6.3X5
Aluminum Electrolytic - Radial - 100uF - 20% - 10VDC - 6.3mm dia x 5mm - -40 to 105°C
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:10ML100MEFC6.3X5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 5 mm
-
Termination Style:Radial
-
Voltage:10 VDC
-
This product is discontinued, but still in stock.