- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 100ZLJ68M8X20
100ZLJ68M8X20
Rubycon America
CAP ALUM 68UF 20% 100V RADIAL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CAP ALUM 68UF 20% 100V RADIAL
Search Keywords: 100ZLJ68M8X20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:100ZLJ68M8X20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$0.1633
3,000
$0.1597
5,000
$0.1586
8,000
$0.1554
10,000
$0.1550
25,000
$0.1525
50,000
$0.1521
100,000 +
$0.1516
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments