- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 100ZLJ560M16X35.5
100ZLJ560M16X35.5
Rubycon America
Aluminum Electrolytic - Radial - 560uF - 20% - 100VDC - 16mm dia x 35.5mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 560uF - 20% - 100VDC - 16mm dia x 35.5mm - -40 to 105°C
Search Keywords: 100ZLJ560M16X355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:100ZLJ560M16X35.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 35.5 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$2.03
200
$1.52
400
$1.50
600
$1.36
1,000
$1.29
2,600
$1.21
5,000
$1.16
7,600 +
$1.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT