- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 100ZLJ33M8X11.5
100ZLJ33M8X11.5
Rubycon America
Aluminum Electrolytic - Radial - 33uF - 20% - 100VDC - 8mm dia x 11.5mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 33uF - 20% - 100VDC - 8mm dia x 11.5mm - -40 to 105°C
Search Keywords: 100ZLJ33M8X115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:100ZLJ33M8X11.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,150
Can Ship immediately
Minimum Order Quantity:
250
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$0.2853
2,000
$0.1798
4,000
$0.1579
6,000
$0.1548
10,000
$0.1499
26,000
$0.1492
50,000
$0.1484
100,000 +
$0.1477
Click for Quote
Log in
to unlock special pricing