- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 100ZLJ330M12.5X35
100ZLJ330M12.5X35
Rubycon America
Aluminum Electrolytic - Radial - 330uF - 20% - 100VDC - 12.5mm dia x 35mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 330uF - 20% - 100VDC - 12.5mm dia x 35mm - -40 to 105°C
Search Keywords: 100ZLJ330M125X35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:100ZLJ330M12.5X35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 35 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
On Order:
1,200
can ship 10/7/26
Stock lot only:
1
Minimum Order Quantity:
25
29 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$1.8876
25
$1.7160
250
$1.0320
600
$0.8840
1,200
$0.8060
3,000
$0.7550
5,400
$0.7420
7,800
$0.7400
10,200 +
$0.7380
Click for Quote
Log in
to unlock special pricing