- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 100ZLH390MEFC18X20
100ZLH390MEFC18X20
Rubycon America
Aluminum Electrolytic - Radial - 390uF - 20% - 100VDC - 18mm dia x 20mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 390uF - 20% - 100VDC - 18mm dia x 20mm - -40 to 105°C
Search Keywords: 100ZLH390MEFC18X20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:100ZLH390MEFC18X20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:390 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 20 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$2.420
100
$2.299
250
$1.642
500
$1.150
1,000
$1.045
2,500
$0.858
5,000
$0.777
10,000 +
$0.756
Click for Quote
Log in
to unlock special pricing