- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 100ZLH120MEFC10X23
100ZLH120MEFC10X23
Rubycon America
Aluminum Electrolytic - Radial - 120uF - 20% - 100VDC - 10mm dia x 23mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 120uF - 20% - 100VDC - 10mm dia x 23mm - -40 to 105°C
Search Keywords: 100ZLH120MEFC10X23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:100ZLH120MEFC10X23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:120 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 23 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1,000
$0.4657
3,000
$0.4084
5,000
$0.4002
8,000
$0.3992
10,000
$0.3982
25,000
$0.3972
50,000 +
$0.3962
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT