- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 100ZLH100MEFC10X20
100ZLH100MEFC10X20
Rubycon America
Aluminum Electrolytic - Radial - 100uF - 20% - 100VDC - 10mm dia x 20mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 100uF - 20% - 100VDC - 10mm dia x 20mm - -40 to 105°C
Search Keywords: 100ZLH100MEFC10X20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:100ZLH100MEFC10X20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:10 x 20 mm
-
Termination Style:Radial2202
-
Voltage:1002205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
318
Can Ship immediately
Minimum Order Quantity:
100
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$0.4206
500
$0.2985
3,000
$0.2634
5,000
$0.2522
8,000
$0.2516
25,000
$0.2509
50,000 +
$0.2503
Click for Quote
Log in
to unlock special pricing