- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 100YXJ4R7M5X11
100YXJ4R7M5X11
Rubycon America
Aluminum Electrolytic - Radial - 4.7uF - 20% - 100VDC - 5mm dia x 11mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 4.7uF - 20% - 100VDC - 5mm dia x 11mm - -40 to 105°C
Search Keywords: 100YXJ4R7M5X11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:100YXJ4R7M5X11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3,000
$0.0371
6,000
$0.0359
12,000
$0.0352
27,000
$0.0346
51,000
$0.0341
102,000
$0.0336
150,000
$0.0331
252,000 +
$0.0326
Click for Quote
Log in
to unlock special pricing