Image is representational - see mfr. specs

100TXW100MEFC8X30

Rubycon America

Aluminum Electrolytic - Radial - 100uF - 20% - 100VDC - 8mm dia x 30mm - -40 to 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic - Radial - 100uF - 20% - 100VDC - 8mm dia x 30mm - -40 to 105°C
Search Keywords: 100TXW100MEFC8X30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    100TXW100MEFC8X30
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 30 mm
  • Termination Style:
    Radial
  • Voltage:
    100 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
18 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
20
$1.435
100
$1.363
250
$0.974
500
$0.682
1,000
$0.620
2,500
$0.509
5,000
$0.461
10,000 +
$0.448
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!