- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 100PX680MEFC16X31.5
100PX680MEFC16X31.5
Rubycon America
Aluminum Electrolytic - Radial - 680uF - 20% - 100VDC - 16mm dia x 31.5mm - -55 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 680uF - 20% - 100VDC - 16mm dia x 31.5mm - -55 to 105°C
Search Keywords: 100PX680MEFC16X315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:100PX680MEFC16X31.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 31.5 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
10
$3.094
100
$2.940
200
$2.100
600
$1.470
1,000
$1.336
2,600
$1.097
5,000
$0.993
10,000 +
$0.967
Click for Quote
Log in
to unlock special pricing