- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 100MU332MA13216
100MU332MA13216
Rubycon America
Polymer Multi-Layer Chip Capacitor - 0.0033uF ±20% - 100VDC - SMD 3216
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Polymer Multi-Layer Chip Capacitor - 0.0033uF ±20% - 100VDC - SMD 3216
Search Keywords: 100MU332MA13216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:100MU332MA13216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250045
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
750
$3.536
1,500
$1.872
2,250
$1.317
3,000 +
$1.291
Click for Quote
Log in
to unlock special pricing