- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SLR-56VRT32
Rohm
SLR-56VRT32
Single Color LED, Red, Diffused, T-1 3/4, 5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Search Keywords: SLR56VRT32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rohm
-
Part No:SLR-56VRT32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SLR-56VRT32 RoHS compliant?
Yes, SLR-56VRT32 is RoHS compliant.
What is the lead time for SLR-56VRT32?
The standard lead time for SLR-56VRT32 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 2000
Stock lot only:
6
Minimum Order Quantity:
2000
10 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$0.0723
2,000 +
$0.0657
Click for Quote
Log in
to unlock special pricing