- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MKT1822515015
Roederstein / Vishay
MKT1822515015
Cap Film 1.5uF 100V PET 10% (26.5 X 7.5 X 15.5mm) Radial 22.5mm 100°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Roederstein / Vishay
-
Part No:MKT1822515015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Voltage:100,63 VDC|VAC
-
Capacitance Value:1.5 uF
-
Tolerance:10 %
-
Mounting:Through Hole