Roederstein / Vishay

MKT1813415405

Cap Film 0.15uF 400V PET 10% (8.5 X 19mm) Axial 100°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Cap Film 0.15uF 400V PET 10% (8.5 X 19mm) Axial 100°C Bulk
Search Keywords: MKT1813415405
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Roederstein / Vishay
Part No: MKT1813415405
Unit of Measure: Per Each
RoHS: No
HTS: 8532250010
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Voltage: 400,200 VDC|VAC
Capacitance Value: 0.15 uF
Tolerance: 10 %
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MKT1813415405 RoHS compliant?
No, MKT1813415405 is not RoHS compliant.
What is the lead time for MKT1813415405?
The standard lead time for MKT1813415405 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 229
Can Ship immediately
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.46
5
$3.34
50
$1.98
250
$0.57
10,000 +
$0.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!