- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- R5F211B3DSP#U0
Renesas Technology
R5F211B3DSP#U0
MCU 16-bit CISC 12KB Flash 3.3V/5V 20-Pin LSSOP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Renesas Technology
-
Part No:R5F211B3DSP#U0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Number of Programmable I/Os:13
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:12 KB
-
ADC Resolution:10 bit
-
RAM Size:768 B
-
Program Memory Type:Flash
-
This product is discontinued, but still in stock.