help desk software
Image is representational - see mfr. specs

R5F21191SP#U0

Renesas Technology

MCU 16-bit CISC 4KB Flash 3.3V/5V 20-Pin LSSOP Tube

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Discontinued
Tube Упаковка
Certificate of Compliance Guarantee
Описание +
MCU 16-bit CISC 4KB Flash 3.3V/5V 20-Pin LSSOP Tube
Search Keywords: R5F21191SPU0
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Renesas Technology
  • Артикул / №:
    R5F21191SP#U0
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    13
  • Program Memory Size:
    4 KB
  • Operating Temperature:
    -20 to 85 °C
  • RAM Size:
    384 B
  • ADC Resolution:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 38
Ships today, if you order in
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$13.19
10
$8.72
100 +
$3.08
Click for Quote
Авторизоваться чтобы разблокировать специальные цены