help desk software
Image is representational - see mfr. specs

R5F21143SP#U0

Renesas Technology

MCU 16-bit R8C CISC 12KB Flash 3.3V/5V 20-Pin LSSOP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
MCU 16-bit R8C CISC 12KB Flash 3.3V/5V 20-Pin LSSOP
Search Keywords: R5F21143SPU0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Renesas Technology
  • Part No:
    R5F21143SP#U0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -20 to 85 °C
  • Program Memory Size:
    12 KB
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    13
  • RAM Size:
    768 B
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$13.57
80 +
$4.14
Click for Quote
Log in to unlock special pricing