- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- M30853FWGP#U5
Renesas Technology
M30853FWGP#U5
MCU 16-bit M16C CISC 320KB Flash 5V 100-Pin LQFP
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MCU 16-bit M16C CISC 320KB Flash 5V 100-Pin LQFP
Search Keywords: M30853FWGPU5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Renesas Technology
-
Part No:M30853FWGP#U5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Program Memory Type:Flash
-
Program Memory Size:320 KB
-
Operating Temperature:-20 to 85 °C
-
Number of Programmable I/Os:87
Product Guides
+
Frequently Asked Questions
Is M30853FWGP#U5 discontinued?
Yes, M30853FWGP#U5 from Renesas Technology is discontinued (end-of-life January 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is M30853FWGP#U5 RoHS compliant?
Yes, M30853FWGP#U5 is RoHS compliant.
What is the lead time for M30853FWGP#U5?
The standard lead time for M30853FWGP#U5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Ships today, if you order in
12 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$84.74
25
$27.33
100
$25.62
250 +
$24.40
Click for Quote
Log in
to unlock special pricing