Image is representational - see manufacturer specifications

Renesas Technology

M30845FWGP#U3

MCU 16-bit M32C/80 CISC 320KB Flash 5V 144-Pin LQFP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
MCU 16-bit M32C/80 CISC 320KB Flash 5V 144-Pin LQFP
Search Keywords: M30845FWGPU3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Renesas Technology
Part No: M30845FWGP#U3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Program Memory Size: 320 KB
Program Memory Type: Flash
RAM Size: 24 KB
Number of Programmable I/Os: 123
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M30845FWGP#U3 discontinued?
Yes, M30845FWGP#U3 from Renesas Technology is discontinued (end-of-life January 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is M30845FWGP#U3 RoHS compliant?
Yes, M30845FWGP#U3 is RoHS compliant.
What is the lead time for M30845FWGP#U3?
The standard lead time for M30845FWGP#U3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
12 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$99.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!